- RS Stock No.:
- 190-5917
- Mfr. Part No.:
- ICM7240IPE+
- Manufacturer:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 2)
€5.265
(exc. VAT)
€6.476
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €5.265 | €10.53 |
*price indicative |
- RS Stock No.:
- 190-5917
- Mfr. Part No.:
- ICM7240IPE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Low Supply Current: 120μA
Timing from us to Days
Shutdown Current less than 10μA
Programmable Fixed Count
Cascadable for Long Range Timing
Monostable or Astable Operation
Low Power CMOS
Applications
ON/OFF Delay Timers
Batch Timer/Sequencers
Cycle Timers
Programmable Timers
Frequency Synthesizers
Ultra-Long Time Delay Generators
Timing from us to Days
Shutdown Current less than 10μA
Programmable Fixed Count
Cascadable for Long Range Timing
Monostable or Astable Operation
Low Power CMOS
Applications
ON/OFF Delay Timers
Batch Timer/Sequencers
Cycle Timers
Programmable Timers
Frequency Synthesizers
Ultra-Long Time Delay Generators
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Timer Type | Fixed, Programmable |
Package Type | PDIP |
Number of Internal Timers | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 16 V |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 19.43 x 7.87 x 4.45mm |
Width | 7.87mm |
Propagation Delay Test Condition | 10pF |
Length | 19.43mm |
Height | 4.45mm |