onsemi MC14541BDG, Programmable Timer Circuit 3MHz, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
518-9518
Mfr. Part No.:
MC14541BDG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Timer Type

Programmable

Package Type

SOIC

Number of Internal Timers

1

Pin Count

14

Maximum Input Frequency

3MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Quiescent Current

0.02mA

Maximum Low Level Output Current

19.3mA

Maximum High Level Output Current

-16.3mA

Maximum Propagation Delay Time @ Maximum CL

18000 ns@ 5 V

Length

8.75mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

4000 Series Multivibrators & Timers, ON Semiconductor



4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices
Wide operating voltage range: 3 to 18V