onsemi FT7521FHX, Timer Circuit, 6-Pin MicroPak
- RS Stock No.:
- 862-9214P
- Mfr. Part No.:
- FT7521FHX
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-9214P
- Mfr. Part No.:
- FT7521FHX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Timer Type | Reset | |
| Package Type | MicroPak | |
| Number of Internal Timers | 1 | |
| Pin Count | 6 | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Quiescent Current | 1µA | |
| Maximum Low Level Output Current | 50mA | |
| Maximum High Level Output Current | -50mA | |
| Length | 1.45mm | |
| Width | 1mm | |
| Dimensions | 1.45 x 1 x 0.5mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Timer Type Reset | ||
Package Type MicroPak | ||
Number of Internal Timers 1 | ||
Pin Count 6 | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Quiescent Current 1µA | ||
Maximum Low Level Output Current 50mA | ||
Maximum High Level Output Current -50mA | ||
Length 1.45mm | ||
Width 1mm | ||
Dimensions 1.45 x 1 x 0.5mm | ||
Height 0.5mm | ||
Reset Timers with Configurable and Fixed Delay, Fairchild Semiconductor
Fairchild Semiconductor offers a family of reset timers which allows the reset of the handset with the push-of-a-button. Reset timers are configurable in several programmable delay times, and fixed delay times in seconds. The longer delay times eliminate an inadvertent reset, due to an accidental key press.
Single or Dual switch option
Low Power consumption
ESD protection
Low Power consumption
ESD protection
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
