RS PRO DIN Rail Mount Time Delay Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6 s → 60min

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
161-7604
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

10.5 → 265V ac/dc

Mounting Type

DIN Rail

Time Range

0.6 s → 60min

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Voltage

265V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

10.5V ac/dc

Width

75mm

Power Supply

External

Depth

63mm

Maximum Operating Temperature

+55°C

Length

27mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Time Delay

100ms

COO (Country of Origin):
DK
Timer program includes electronic timers with both multi-function and multi-supply voltage. The selection guide below may help to select a timer to fit the actual application. Multi-function timers combine a range of timing functions that are easily selected on the front of the timer. The time range is also selectable on the front and the timer will work at any voltage from 10.5-265V AC or DC. Timers come as DIN rail or 11-POL socket.

On Delay
Release Delay
Symmetrical recycler with pause start
Symmetrical recycler with pulse start
Asymmetrical recycler with pause start
Asymmetrical recycler with pulse start
On pulse - without control switch
One shot asymmetrical with/without control
Delayed pulse (Y/D starter)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy