Omron H3AM Series Panel Mount Time Delay Relay, 100 → 240V ac, 2-Contact, 0.2 s → 12h, 2-Function, DPDT
- RS Stock No.:
- 177-0101
- Mfr. Part No.:
- H3AM-NS-C-300 100-240VAC
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 177-0101
- Mfr. Part No.:
- H3AM-NS-C-300 100-240VAC
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Omron Timer Relay
The Omron H3AM series is dual function ON delay timer with a watertight and dust tight front panel. It has a large setting dial, moving pointer and finger protection terminal block. The relay requires a supply voltage ranging between 100VAC to 240VAC along with a maximum current rating of 5A. It has an adjustable time range between 0.2sec and 12hours.
Features and Benefits
Contact configuration is DPDT
Easy operation and mounting
Enables easy sequence checks through instantaneous outputs for a zero set value at any time range
High immunity to inverter noise
Operating temperature range between -10°C and 55°C
Programmable contact enables the building of a self-holding relay circuit, as well as, built-in instantaneous contact (-NS)
Easy operation and mounting
Enables easy sequence checks through instantaneous outputs for a zero set value at any time range
High immunity to inverter noise
Operating temperature range between -10°C and 55°C
Programmable contact enables the building of a self-holding relay circuit, as well as, built-in instantaneous contact (-NS)
Applications
Automation
Industrial application
Industrial application
Certifications
CSA approved
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac |
Mounting Type | Panel Mount |
Mode of Operation | ON Delay |
Time Range | 0.2 s → 12h |
Number of Contacts | 2 |
Number of Timer Functions | Dual Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Voltage | 240V ac |
Terminal Type | Screw |
Switch Configuration | DPDT |
Width | 96mm |
Minimum Voltage | 100V ac |
Power Supply | External |
Maximum Operating Temperature | +55°C |
Series | H3AM |
Length | 96mm |
Depth | 118mm |
Minimum Operating Temperature | -10°C |