RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay, 1-Contact 240 V ac, 99 h 59 min, 1-Function, SPDT Switch

Bulk discount available

Subtotal (1 unit)*

€91.70

(exc. VAT)

€112.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€91.70
5 - 9€88.49
10 +€85.47

*price indicative

RS Stock No.:
179-2901
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer Relay

Mount Type

Plug-in

Function

ON Delay

Time Range

99 h 59 min

Number of Contacts

1

Number of Timer Functions

1

Switching Voltage

48 V dc

Contact Configuration

SPDT

Supply AC Voltage

240 V ac

Timing Adjustment

Dial

Contact Current

5A

Terminal Type

8-Pin

Width

48 mm

Length

48mm

Height

48mm

Standards/Approvals

RoHS

Series

RS PRO Plug‑In Timer Relay

COO (Country of Origin):
CN
8 pin plug-in

Digital Display

100-240 Vac Supply

Related links