Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Timer Relays
ABB 1SVR Series DIN Rail Mount Timer Relay, 220 → 240V ac, 1-Contact, 0.3 → 30s, 1-Function, SPDT
RS Stock No.:
442-9310
Mfr. Part No.:
1SVR550111R4100 - CT-AHE
Manufacturer:
ABB
View all Timer Relays
Discontinued product
RS Stock No.:
442-9310
Mfr. Part No.:
1SVR550111R4100 - CT-AHE
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
UL LISTED FOR CANADA E140448
GL_94633-94HH
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
BG
CT-AHE (Off Delay)
Function-211
Direct reading scales for fast,positive adjustment
2 LED indication
Contact Material;AgCdO
22.5mm wide
Standards
GOST-R;CUL-US;GL;C-Tick
Standards
GOST-R;CUL-US;GL;C-Tick
Attribute
Value
Supply Voltage
220 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
OFF Delay
Time Range
0.3 → 30s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
4A
Maximum Voltage
250V
Terminal Type
Screw
Switch Configuration
SPDT
Width
22.5mm
Power Supply
External
Depth
78mm
Series
1SVR
Maximum Operating Temperature
+60°C
Length
78.5mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Cadmium Oxide