Panasonic Panel Mount Timer Relay, 12 → 24V dc, 2-Contact, 99.99 s → 9999h, SPDT
- RS Stock No.:
- 812-7881
- Mfr. Part No.:
- LT4HW8-DC24V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-7881
- Mfr. Part No.:
- LT4HW8-DC24V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 12 → 24V dc | |
| Mounting Type | Panel Mount | |
| Mode of Operation | Delay One Shot, Flicker OFF Start, Flicker ON Start | |
| Time Range | 99.99 s → 9999h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Current | 5A | |
| Terminal Type | 8-Pin Connector | |
| Switch Configuration | SPDT | |
| Power Supply | External | |
| Width | 70.1mm | |
| Length | 48mm | |
| Depth | 48mm | |
| Maximum Operating Temperature | +50°C | |
| Time Delay | 0.5s | |
| Minimum Operating Temperature | -10°C | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 12 → 24V dc | ||
Mounting Type Panel Mount | ||
Mode of Operation Delay One Shot, Flicker OFF Start, Flicker ON Start | ||
Time Range 99.99 s → 9999h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Current 5A | ||
Terminal Type 8-Pin Connector | ||
Switch Configuration SPDT | ||
Power Supply External | ||
Width 70.1mm | ||
Length 48mm | ||
Depth 48mm | ||
Maximum Operating Temperature +50°C | ||
Time Delay 0.5s | ||
Minimum Operating Temperature -10°C | ||
Contact Material Silver Alloy | ||
Multifunction LCD Digital Timer, LT4H
Premium LCD backlit multifunction timer which offers highly customisable user-friendly experience, offering operating modes for both pulse & integrating inputs. Operating functions include ON/OFF Start Flicker & Delayed one shot.The affordable price of the LT4H series means you are offered premium performance with sacrificing quality
Features of the LT4H Series
IP66 weather-proof panel makes this unit reliable even in poor environments
Transistor and Relay output options available
See-saw buttons allow for simple interaction
Easy to read 2 colour back lit LCD Display for easy recognition of timer status
Narrow body design make the timer easy to install into narrow control panels or compact installations
Three terminal types are available, 8 & 11 pin and screw termination
IP66 weather-proof panel makes this unit reliable even in poor environments
Transistor and Relay output options available
See-saw buttons allow for simple interaction
Easy to read 2 colour back lit LCD Display for easy recognition of timer status
Narrow body design make the timer easy to install into narrow control panels or compact installations
Three terminal types are available, 8 & 11 pin and screw termination
Note
Rubber gasket (ATC18002) and mounting frame (AT8-DA4) are inclusive with the unit
Standards
Complant with UL, c-UL and CE
