Panasonic Panel Mount Timer Relay, 100 → 240V ac, 2-Contact, 99.99 s → 9999h, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
812-7894
Mfr. Part No.:
LT4HW-AC240VS
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Supply Voltage

100 → 240V ac

Mounting Type

Panel Mount

Mode of Operation

Delay One Shot, Flicker OFF Start, Flicker ON Start

Time Range

99.99 s → 9999h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

64.5mm

Depth

48mm

Maximum Operating Temperature

+50°C

Length

48mm

Time Delay

0.5s

Minimum Operating Temperature

-10°C

Contact Material

Silver Alloy

Multifunction LCD Digital Timer, LT4H


Premium LCD backlit multifunction timer which offers highly customisable user-friendly experience, offering operating modes for both pulse & integrating inputs. Operating functions include ON/OFF Start Flicker & Delayed one shot.The affordable price of the LT4H series means you are offered premium performance with sacrificing quality

Features of the LT4H Series
IP66 weather-proof panel makes this unit reliable even in poor environments
Transistor and Relay output options available
See-saw buttons allow for simple interaction
Easy to read 2 colour back lit LCD Display for easy recognition of timer status
Narrow body design make the timer easy to install into narrow control panels or compact installations
Three terminal types are available, 8 & 11 pin and screw termination

Note

Rubber gasket (ATC18002) and mounting frame (AT8-DA4) are inclusive with the unit

Standards

Complant with UL, c-UL and CE