GIC Plug In Timer Relay, 110 → 240V ac, 2-Contact, 0.1 s → 999days, DPDT
- RS Stock No.:
- 818-4610
- Mfr. Part No.:
- V7DDSS3
- Manufacturer:
- GIC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-4610
- Mfr. Part No.:
- V7DDSS3
- Manufacturer:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Supply Voltage | 110 → 240V ac | |
| Mounting Type | Plug In | |
| Time Range | 0.1 s → 999days | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Days, Hours, Minutes, Seconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 240V ac | |
| Switch Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| Power Supply | External | |
| Width | 48mm | |
| Minimum Voltage | 110V ac | |
| Depth | 92.5mm | |
| Maximum Operating Temperature | +55°C | |
| Length | 48mm | |
| Minimum Operating Temperature | -5°C | |
| Time Delay | (Reset) 200ms | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Supply Voltage 110 → 240V ac | ||
Mounting Type Plug In | ||
Time Range 0.1 s → 999days | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Days, Hours, Minutes, Seconds | ||
Maximum Current 5A | ||
Maximum Voltage 240V ac | ||
Switch Configuration DPDT | ||
Terminal Type PCB Pin | ||
Power Supply External | ||
Width 48mm | ||
Minimum Voltage 110V ac | ||
Depth 92.5mm | ||
Maximum Operating Temperature +55°C | ||
Length 48mm | ||
Minimum Operating Temperature -5°C | ||
Time Delay (Reset) 200ms | ||
- COO (Country of Origin):
- IN
GIC Multifunction Timer Relay
Micon 175 Series Asymmetric & Multifunction Timers provide the user with a comprehensive range of timing functions to suit a wide variety of applications. Thanks to the highly versatile Timer voltage range the Micon 175 series can be installed into new and existing applications hassle free
1 C/O contact configuration
Signal & non-signal based modes available
Covers a wide AC & DC Voltage range for added installation flexibility
0.1 - 100 Hour time range available with a maximum reset time of 200 ms
Relay & power status shown via Tri-Colour LED indication
ON time & OFF time settings can be indipendantly set for further customisation for your application
Low power consumption helps to keep running costs down
IP40 rated enclosure with IP20 rated terminals
Signal & non-signal based modes available
Covers a wide AC & DC Voltage range for added installation flexibility
0.1 - 100 Hour time range available with a maximum reset time of 200 ms
Relay & power status shown via Tri-Colour LED indication
ON time & OFF time settings can be indipendantly set for further customisation for your application
Low power consumption helps to keep running costs down
IP40 rated enclosure with IP20 rated terminals
Multifunction Timer functions include:
Signal ON Delay
Cyclic ON/OFF
Cyclic OFF/ON
Signal OFF Delay
Signal OFF/ON
Accumulative Delay on Signal
Impulse ON/OFF
Leading Edge Impulse
Trailing edge Impulse
Leading Edge Bi-Stable
Signal ON Delay
Cyclic ON/OFF
Cyclic OFF/ON
Signal OFF Delay
Signal OFF/ON
Accumulative Delay on Signal
Impulse ON/OFF
Leading Edge Impulse
Trailing edge Impulse
Leading Edge Bi-Stable
Standards
UL94-V0 Flame Retardent Enclosure
Multifunction
