Idec Plug In Timer Relay, 24V ac/dc, 8-Contact, 0.1 s → 180h, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
832-5439
Mfr. Part No.:
GT3A-3AD24
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Supply Voltage

24V ac/dc

Mounting Type

Plug In

Mode of Operation

Cycle OFF, Cycle ON, Interval ON, ON Delay

Time Range

0.1 s → 180h

Number of Contacts

8

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Terminal Type

Plug In

Switch Configuration

DPDT

Width

40mm

Power Supply

External

Maximum Operating Temperature

+50°C

Length

36mm

Depth

72.2mm

Time Delay

(Reset) 60ms

Minimum Operating Temperature

-10°C

Non Compliant

COO (Country of Origin):
TW
The IDEC GT3A series, GT3A-3AD24 is a 8 pin, plug-in, delayed DPDT contact, multi-function timer having 24V AC/24V DC operating voltage. It has time range between 0.1s - 180 hours and output of 240V AC, 24V DC, 5A.

Large variety of timing functions
Power and output status indicating LEDs
Mountable in sockets or flush panels
On Delay, Interval ON, Cycle OFF, Cycle ON
100-240VAC Delayed SPDT 01.s-180h