OPTIBELT 520 8M 30 Timing Belt 65 Teeth, 520 mm Length, 30 mm Width
- RS Stock No.:
- 175-748
- Mfr. Part No.:
- 520 8M 30
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€26.62
(exc. VAT)
€32.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.62 |
*price indicative
- RS Stock No.:
- 175-748
- Mfr. Part No.:
- 520 8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 65 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Belt Length | 520mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 65 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Belt Length 520mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 520 8M 85 Timing Belt 65 Teeth 85 mm Width
- OPTIBELT 520 8M 50 Timing Belt 65 Teeth 50 mm Width
- OPTIBELT 520 8M 20 65 Teeth 20 mm Width
- OPTIBELT 520 5M 25 Timing Belt 104 Teeth 25 mm Width
- OPTIBELT 520 5M 9 Timing Belt 104 Teeth 9 mm Width
- OPTIBELT 520 5M 15 Timing Belt 104 Teeth 15 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 30 Timing Belt 115 Teeth 30 mm Width
