OPTIBELT 25 T10 / 960 AP Timing Belt, 96 Teeth, 960mm Length, 25mm Width
- RS Stock No.:
- 176-785
- Mfr. Part No.:
- 25 T10 / 960 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€51.24
(exc. VAT)
€63.03
(inc. VAT)
Temporarily out of stock - back order for despatch 14-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €51.24 |
**price indicative
- RS Stock No.:
- 176-785
- Mfr. Part No.:
- 25 T10 / 960 AP
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Length | 960mm | |
Width | 25mm | |
Pitch | 10mm | |
Number of Teeth | 96 | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Length 960mm | ||
Width 25mm | ||
Pitch 10mm | ||
Number of Teeth 96 | ||
Related links
- OPTIBELT 16 T10 / 960 AP Timing Belt 960mm Length, 16mm Width
- OPTIBELT 20 T10 / 960 AP Timing Belt 960mm Length, 20mm Width
- OPTIBELT 32 T10 / 960 AP Timing Belt 960mm Length, 32mm Width
- OPTIBELT 50 T10 / 960 AP Timing Belt 960mm Length, 50mm Width
- OPTIBELT 12 T10 / 960 AP Timing Belt 960mm Length, 12mm Width
- OPTIBELT 10 T10 / 960 AP Timing Belt 960mm Length, 10mm Width
- OPTIBELT 25 T10 / 960 Timing Belt 960mm Length, 25mm Width
- OPTIBELT 25 AT10 / 960 AP Timing Belt 960mm Length, 25mm Width