OPTIBELT 25 T10 / 1440 AP Timing Belt 144 Teeth, 1440 mm Length, 25 mm Width

Subtotal (1 unit)*

€90.19

(exc. VAT)

€110.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€90.19

*price indicative

RS Stock No.:
177-340
Mfr. Part No.:
25 T10 / 1440 AP
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

144

Cord Material

Steel

Material

Polyurethane

Series

ALPHA POWER

Belt Width

25mm

Pitch Length

10mm

Minimum Operating Temperature

-30°C

Belt Length

1440mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.

Maintenance free

By enabling a more compact drive design the optibelt ALPHA POWER cuts costs

High performance

Casted and endless

Permits more compact drive solutions

Up to 30% higher power ratings compared with ALPHA TORQUE

Related links