OPTIBELT 12 DT10 / 630 AP Double Sided Timing Belt 63 Teeth, 630 mm Length, 12 mm Width

Subtotal (1 unit)*

€29.34

(exc. VAT)

€36.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.34

*price indicative

RS Stock No.:
194-069
Mfr. Part No.:
12 DT10 / 630 AP
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

DT10

Product Type

Double Sided Timing Belt

Pitch

10mm

Number of Teeth

63

Material

Polyurethane

Cord Material

Steel

Series

ALPHA POWER

Belt Width

12mm

Minimum Operating Temperature

-30°C

Pitch Length

10mm

Belt Length

630mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.

Maintenance free

By enabling a more compact drive design the optibelt ALPHA POWER cuts costs

High performance

Casted and endless

Permits more compact drive solutions

Up to 30% higher power ratings compared with ALPHA TORQUE

Related links