OPTIBELT 25 T10 / 410 Timing Belt 41 Teeth, 410 mm Length, 25 mm Width

Bulk discount available

Subtotal (1 unit)*

€30.13

(exc. VAT)

€37.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€30.13
5 - 9€28.97
10 - 24€28.31
25 +€27.75

*price indicative

RS Stock No.:
175-3013
Mfr. Part No.:
25 T10 / 410
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

41

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Minimum Operating Temperature

-30°C

Belt Width

25mm

Belt Length

410mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Performance molded polyurethane timing belts that perform engineered to perform better than standard urethane belts. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.

Polyurethane material engineered to provide superior performance from standard polyurethane timing belts.

Capable of handling a wide variety or applications.

Increased operation range -20 to 176°F.

Related links