- RS Stock No.:
- 175-5187
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€29.05
(exc. VAT)
€35.73
(inc. VAT)
Units | Per unit |
1 - 4 | €29.05 |
5 - 9 | €28.48 |
10 - 24 | €27.89 |
25 + | €27.29 |
- RS Stock No.:
- 175-5187
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 130 teeth moulded onto the inner surface and it has a pitch of 14mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots, which is an inherent weakness with traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
• DIN 7721
• IP27 RMA-MPTA rated
• ISO13050
• DIN 7721
• IP27 RMA-MPTA rated
Specifications
Attribute | Value |
---|---|
Length | 1890mm |
Width | 40mm |
Pitch | 14mm |
Number of Teeth | 135 |
Material | Rubber |
Tooth Height | 6.02mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |