OPTIBELT 10 T10 / 630 Timing Belt 63 Teeth, 630 mm Length, 10 mm Width
- RS Stock No.:
- 216-9967
- Mfr. Part No.:
- 10 T10 / 630
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€17.37
(exc. VAT)
€21.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.37 |
| 5 - 9 | €17.08 |
| 10 - 24 | €16.69 |
| 25 + | €16.32 |
*price indicative
- RS Stock No.:
- 216-9967
- Mfr. Part No.:
- 10 T10 / 630
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | T10 | |
| Product Type | Timing Belt | |
| Pitch | 10mm | |
| Number of Teeth | 63 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 630mm | |
| Belt Width | 10mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section T10 | ||
Product Type Timing Belt | ||
Pitch 10mm | ||
Number of Teeth 63 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Length 630mm | ||
Belt Width 10mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 63 tooth. It has 10 mm width.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
Related links
- OPTIBELT 10 T10 / 630 AP Timing Belt 63 Teeth 10 mm Width
- OPTIBELT 32 T10 / 630 Timing Belt 63 Teeth 32 mm Width
- OPTIBELT 50 T10 / 630 Timing Belt 63 Teeth 50 mm Width
- OPTIBELT 12 T10 / 630 Timing Belt 63 Teeth 12 mm Width
- OPTIBELT 16 T10 / 630 Timing Belt 63 Teeth 16 mm Width
- OPTIBELT 20 T10 / 630 Timing Belt 63 Teeth 20 mm Width
- OPTIBELT 25 T10 / 630 Timing Belt 63 Teeth 25 mm Width
- OPTIBELT 10 DT10 / 630 Timing Belt 63 Teeth 10 mm Width
