OPTIBELT 512 8M 20 Timing Belt 64 Teeth, 512 mm Length, 20 mm Width
- RS Stock No.:
- 217-1737
- Mfr. Part No.:
- 512 8M 20
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€17.59
(exc. VAT)
€21.64
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.59 |
| 5 - 9 | €17.25 |
| 10 - 24 | €16.91 |
| 25 + | €16.54 |
*price indicative
- RS Stock No.:
- 217-1737
- Mfr. Part No.:
- 512 8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 64 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 20mm | |
| Pitch Length | 8mm | |
| Belt Length | 512mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 64 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 20mm | ||
Pitch Length 8mm | ||
Belt Length 512mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Meet ISO 9563 anti-static requirements
Aramid fibres are blended into the r
Related links
- OPTIBELT 512 8M 30 Timing Belt 64 Teeth 30 mm Width
- OPTIBELT 512 8M 50 Timing Belt 64 Teeth 50 mm Width
- OPTIBELT 512 8M 85 Timing Belt 64 Teeth 85 mm Width
- Contitech 1600 8M 20 Timing Belt 200 Teeth 20 mm Width
- OPTIBELT 2240 8M 20 Timing Belt 280 Teeth 20 mm Width
- OPTIBELT 1224 8M 20 Timing Belt 153 Teeth 20 mm Width
- OPTIBELT 896 8M 20 Timing Belt 112 Teeth 20 mm Width
- OPTIBELT 352 8M 20 Timing Belt 44 Teeth 20 mm Width
