TE Connectivity Toggle Switch Guard for use with C13 Cap, C23 Cap
- RS Stock No.:
- 783-0940
- Mfr. Part No.:
- G13A
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0940
- Mfr. Part No.:
- G13A
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Guard | |
| For Use With | C13 Cap, C23 Cap | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Guard | ||
For Use With C13 Cap, C23 Cap | ||
- COO (Country of Origin):
- TW
TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series
MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories
Black, Green or Red Cap Supplied separately - see essential accessories
