- RS Stock No.:
- 570-073
- Mfr. Part No.:
- 0100.2901
- Manufacturer:
- Marquardt
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 570-073
- Mfr. Part No.:
- 0100.2901
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Toggle Switch, Series 0100
Robust single pole toggle switches
Centrally secured with M12 fixing nut
Contact gap ≥ 3 mm
Centrally secured with M12 fixing nut
Contact gap ≥ 3 mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Latching |
Contact Current Rating | 2 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Material | Metal |
Contact Material | Silver Plated Copper Zinc |
Mechanical Life | 50000Operations |
- RS Stock No.:
- 570-073
- Mfr. Part No.:
- 0100.2901
- Manufacturer:
- Marquardt