- RS Stock No.:
- 124-5892
- Mfr. Part No.:
- B12LB
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 124-5892
- Mfr. Part No.:
- B12LB
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Switches - B Series Process Sealed Subminiature Antistatic Toggle Switches
The NKK B Series of process sealed Subminiature antistatic toggle switches are developed for logic-level applications. The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability. The NKK B Series toggles are sealed in body construction which prevents contact contamination and allows money and time saving soldering and cleaning. The toggles have an antistatic superstructure consisting of carbon impregnated bushing.
Features and Benefits
Antistatic superstructure
Award winning STC contact mechanism
Smoother, positive detent actuation
Increased contact stability
Unparalleled logic level reliability
Sealed body construction
Time and money saving automated soldering and cleaning
Antistatic superstructure
Award winning STC contact mechanism
Smoother, positive detent actuation
Increased contact stability
Unparalleled logic level reliability
Sealed body construction
Time and money saving automated soldering and cleaning
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Latching |
Contact Current Rating | 100 mA |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP65 |
Panel Cut Out Width | 4.9mm |
Panel Cut Out Height | 6.2mm |
Actuator Length | 18.4mm |
Actuator Material | Nickel Plated Brass |
Voltage Rating | 28V ac/dc |
Panel Cut Out Size | 6.2 x 4.9mm |
Contact Resistance | 50mΩ |
Contact Material | Copper Alloy |
Operating Temperature Range | -30 → +85°C |
Standards Met | UL 94V-0 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Mechanical Life | 100000Operations |