- RS Stock No.:
- 180-6965
- Mfr. Part No.:
- CFT2-1DC6-AW
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 09-10-2024, delivery within 5 working days
Added
Price Each (In a Tray of 100)
€3.885
(exc. VAT)
€4.779
(inc. VAT)
Units | Per unit | Per Tray* |
100 - 1400 | €3.885 | €388.50 |
1500 - 4900 | €3.736 | €373.60 |
5000 + | €3.598 | €359.80 |
*price indicative |
- RS Stock No.:
- 180-6965
- Mfr. Part No.:
- CFT2-1DC6-AW
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hyper-miniature
Ultra Miniature toggle switch for high density mounting.
Washable.
Terminal pin pitch: 2.54 mm.
Independent detent mechanism ensures light operational feel.
Clip contact mechanism for long-term contact reliability.
Gold-plated contacts.
Washable.
Terminal pin pitch: 2.54 mm.
Independent detent mechanism ensures light operational feel.
Clip contact mechanism for long-term contact reliability.
Gold-plated contacts.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-On |
Contact Current Rating | 0.4VA |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 3.8mm |
Voltage Rating | 28V dc |
Contact Resistance | 100mΩ |
Contact Material | Gold Plated |
Standards Met | RoHS Compliant |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 30000 (F.G.H.R.S.T) cycles, 50000 (D.E.N.P) cycles |
Maximum Operating Temperature | +85°C |