- RS Stock No.:
- 180-6969
- Mfr. Part No.:
- CF-TA-1DB4-L12
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 22-08-2024, delivery within 5 working days
Added
Price Each (In a Bag of 20)
€7.693
(exc. VAT)
€9.462
(inc. VAT)
Units | Per unit | Per Bag* |
20 - 280 | €7.693 | €153.86 |
300 - 980 | €7.397 | €147.94 |
1000 + | €7.124 | €142.48 |
*price indicative |
- RS Stock No.:
- 180-6969
- Mfr. Part No.:
- CF-TA-1DB4-L12
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Through-hole reflow toggle SW
Industry`s first toggle switch compatible with through- hole reflow soldering
Compatible with pick and place machines.
Heat resistant resin for reflow and dip soldering.
Gold-plated Contacts.
Compatible with pick and place machines.
Heat resistant resin for reflow and dip soldering.
Gold-plated Contacts.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-On |
Contact Current Rating | 50 mA |
Mounting Type | PCB |
Terminal Type | Gull Wing |
Actuator Length | 11.5mm |
Voltage Rating | 48V ac/dc |
Contact Resistance | 100mΩ |
Contact Material | Gold Plated |
Standards Met | RoHS Compliant |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |