NKK Switches Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Lug Terminal, 30 V dc, 125V ac

Stock information currently inaccessible
RS Stock No.:
196-0243
Mfr. Part No.:
M2029TJW01
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Switch Operation

On-Off-(On)

Contact Current Rating

6 A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

IP Rating

IP67

Illuminated

No

Panel Cut Out Width

15.9mm

Panel Cut Out Height

12.5mm

Actuator Length

3.3mm

Actuator Material

Stainless Steel

Voltage Rating

30 V dc, 125 V ac, 250V ac

Panel Cut Out Size

15.9 x 12.5mm

Contact Material

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Mechanical Life

50000Operations

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
CN
The NKK Switches Snap-in Mount Miniature Rocker has a Actuator Arm, Cap Required Actuator Type. The actuator marking varies by cap.

Mounting Type Panel Mount, Snap-In
Epoxy Sealed Terminals