- RS Stock No.:
- 283-8986
- Mfr. Part No.:
- T105SCFZQE
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 283-8986
- Mfr. Part No.:
- T105SCFZQE
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
T Series - Sealed
Panel mounted, single pole switches
Epoxy sealed terminals (washable)
Internal gasket on the lever
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6; Diallyl Phthalate (UL 94 V-0) case
Epoxy sealed terminals (washable)
Internal gasket on the lever
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6; Diallyl Phthalate (UL 94 V-0) case
Approvals
UL
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-Off-(On) |
Contact Current Rating | 3 A @ 28 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 7.11mm |
Actuator Material | Brass |
Contact Resistance | 0.02Ω |
Contact Material | Silver Plated Coin Silver |
Standards Met | RoHS |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |