- RS Stock No.:
- 710-9794
- Mfr. Part No.:
- 3-1825138-9
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 710-9794
- Mfr. Part No.:
- 3-1825138-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-On |
Contact Current Rating | 5 A @ 28 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 17.5mm |
Actuator Material | Phenolic |
Contact Material | Silver Plated Copper |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 710-9794
- Mfr. Part No.:
- 3-1825138-9
- Manufacturer:
- TE Connectivity