Omron Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal
- RS Stock No.:
- 712-7764
- Mfr. Part No.:
- A9T13-0012
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-7764
- Mfr. Part No.:
- A9T13-0012
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | SPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 50 mA @ 60 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP64 | |
| Actuator Length | 7mm | |
| Contact Resistance | 50mΩ | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Mechanical Life | 50000Operations | |
| Operating Temperature Range | -20 → +80°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration SPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 50 mA @ 60 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP64 | ||
Actuator Length 7mm | ||
Contact Resistance 50mΩ | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Mechanical Life 50000Operations | ||
Operating Temperature Range -20 → +80°C | ||
- COO (Country of Origin):
- JP
Microminiature Toggle Switch - A9T Series
Two-point clip contact mechanism combined with see-saw action
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 0.49 to 3.43 N
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 0.49 to 3.43 N
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum
