- RS Stock No.:
- 881-1209
- Mfr. Part No.:
- DA105-PB-B
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-1209
- Mfr. Part No.:
- DA105-PB-B
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling Technologies® D Series Toggle Switches
From Carling Technologies® the D Series of toggle switches are AC rated single pole nylon double insulated switches which have self-cleaning wiping contacts. They fit the industry standard .500 diameter mounting hole. These switches with or without a centre OFF position are offered in single or double throw maintained circuits.
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Self-cleaning
Single pole
Actuator Style: Bat toggle & paddle
Self-cleaning
Single pole
Actuator Style: Bat toggle & paddle
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Latching |
Contact Current Rating | 10 A |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 12.7mm |
Actuator Length | 17.44mm |
Actuator Material | Nylon |
Voltage Rating | 250V ac |
Standards Met | CSA, UL |