- RS Stock No.:
- 883-7591
- Mfr. Part No.:
- T7-211D5
- Manufacturer:
- Otto
2 In stock for delivery within 2 working days
Added
Price Each
€22.60
(exc. VAT)
€27.80
(inc. VAT)
Units | Per unit |
1 - 9 | €22.60 |
10 - 19 | €21.97 |
20 - 49 | €21.38 |
50 - 99 | €20.81 |
100 + | €20.28 |
- RS Stock No.:
- 883-7591
- Mfr. Part No.:
- T7-211D5
- Manufacturer:
- Otto
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
16A Sealed
These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.
Features and benefits
Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-(On) |
Contact Current Rating | 16 A |
Mounting Type | Panel Mount |
Terminal Type | Tab |
IP Rating | IP68S |
Actuator Length | 0.66in |
Actuator Material | Stainless Steel |
Voltage Rating | 28 V dc, 115V ac |
Contact Material | Silver |
Standards Met | CSA, Reach, RoHS, UL, WEEE |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Cycles |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |