- RS Stock No.:
- 136-9644
- Mfr. Part No.:
- 557008
- Manufacturer:
- Tork
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€43.62
(exc. VAT)
€53.65
(inc. VAT)
Units | Per unit |
1 + | €43.62 |
- RS Stock No.:
- 136-9644
- Mfr. Part No.:
- 557008
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Tork Conventional Toilet Roll Dispenser
Tork Conventional toilet roll dispenser is made from plastic and wall-mounted saving valuable floor space within smaller washrooms. Ideal for low traffic this dispenser holds 2 conventional toilet rolls and is closed for hygiene.
FEATURES and BENEFITS:
Conventional Toilet Roll Dispenser
Made from plastic
Holds 2 conventional toilet rolls
Wall-mounted
Space saving
Low washroom traffic
Easy to load and refill
Hygienic – closed dispenser
Reduced maintenance
T4 Conventional toilet system
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Colour | Black |
Single Or Dual | Dual |
Material | Plastic |
Height | 158mm |
Depth | 153mm |
Width | 286mm |