Katrin 36 Packs of 800 Sheets Toilet Roll, 2 ply
- RS Stock No.:
- 219-7920
- Mfr. Part No.:
- 156005
- Manufacturer:
- Katrin
Discontinued product
- RS Stock No.:
- 219-7920
- Mfr. Part No.:
- 156005
- Manufacturer:
- Katrin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Katrin classic toilet roll offers controlled dispensing, and self presenting sheets reduce consumption and improve hygiene. It is suitable for high traffic areas and certified under the nordic swan Eco label and EU flower. It has 2 ply and has very large roll size 800 sheets.
Colour is white
Roll weight 0.33kg
Roll weight 0.33kg
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Number of Sheets | 800 |
Number of Rolls | 36 |
Metres Per Case | 100m |