- RS Stock No.:
- 246-9230
- Mfr. Part No.:
- K0089
- Manufacturer:
- Northwood Hygiene
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price 1 Pack of 24
€54.13
(exc. VAT)
€66.58
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €54.13 | €2.255 |
*price indicative |
- RS Stock No.:
- 246-9230
- Mfr. Part No.:
- K0089
- Manufacturer:
- Northwood Hygiene
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Northwood Hygiene product is toilet rolls which offers a compact size roll and yet still maintains a large storage capacity. It is used with DSTA06 roll dispenser.
Color of roll is white
Roll length is 180 m
Paper Type is Recycled
Roll length is 180 m
Paper Type is Recycled
Specifications
Attribute | Value |
---|---|
Number of Ply | 1 |
Core Diameter | 92mm |
Roll Diameter | 92mm |
Number of Rolls | 24 |