Northwood Hygiene 6 rolls of 3260 Sheets Toilet Roll, 2 ply
- RS Stock No.:
- 246-9238
- Mfr. Part No.:
- K0529
- Manufacturer:
- Northwood Hygiene
Subtotal (1 pack of 6 units)**
€19.55
(exc. VAT)
€24.05
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €19.55 | €3.258 |
**price indicative
- RS Stock No.:
- 246-9238
- Mfr. Part No.:
- K0529
- Manufacturer:
- Northwood Hygiene
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Northwood Hygiene | |
Number of Ply | 2 | |
Core Diameter | 76mm | |
Number of Sheets | 3260 | |
Roll Diameter | 76mm | |
Number of Rolls | 6 | |
Select all | ||
---|---|---|
Brand Northwood Hygiene | ||
Number of Ply 2 | ||
Core Diameter 76mm | ||
Number of Sheets 3260 | ||
Roll Diameter 76mm | ||
Number of Rolls 6 | ||
Related links
- Northwood Hygiene 6 rolls of 1081 Sheets Toilet Roll, 2 ply
- Northwood Hygiene 36 Packs of rolls of 320 Sheets Toilet Roll, 2 ply
- Northwood Hygiene 6 rolls of 1579 Sheets Toilet Roll, 1 ply
- Tork 6 rolls of 1800 Sheets Toilet Roll, 2 ply
- Tork 6 rolls of 1150 Sheets Toilet Roll, 2 ply
- Northwood Hygiene 12 rolls of Toilet Roll, 2 ply
- Northwood Hygiene 24 rolls of Toilet Roll, 2 ply
- Kimberly Clark 12 rolls of 9996 Sheets Toilet Roll, 2 ply