- RS Stock No.:
- 246-9239
- Mfr. Part No.:
- K0640
- Manufacturer:
- Northwood Hygiene
Discontinued product
- RS Stock No.:
- 246-9239
- Mfr. Part No.:
- K0640
- Manufacturer:
- Northwood Hygiene
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Northwood Hygiene's centre pull roll hand towels are a disposable alternative to standard cloth hand towels and are important in maintaining high hygiene standards in all washrooms and industrial environments.
Made by recycled material
Have all over embossed finish
Have all over embossed finish
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Number of Sheets | 375 |
Roll Diameter | 190mm |
Number of Rolls | 6 |