- RS Stock No.:
- 246-9240
- Mfr. Part No.:
- K0810
- Manufacturer:
- Katrin
Discontinued product
- RS Stock No.:
- 246-9240
- Mfr. Part No.:
- K0810
- Manufacturer:
- Katrin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Katrin product is a classic food approved 2 ply centrefeed roll cloth. It is for use in food environments. The number of sheets per roll is 500 .
BRC Accredited
Sheet length is 300 mm
Sheet width is 190 mm
Sheet length is 300 mm
Sheet width is 190 mm
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Core Diameter | 71mm |
Number of Sheets | 500 |
Roll Diameter | 71mm |
Number of Rolls | 1 |