- RS Stock No.:
- 544-0122
- Mfr. Part No.:
- Q6001A
- Manufacturer:
- Hewlett Packard
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 544-0122
- Mfr. Part No.:
- Q6001A
- Manufacturer:
- Hewlett Packard
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HP Colour Laserjet 2600n
Design and share impressive colour and black and white documents without stretching your budget with this affordable, easy-to-use, ultra-quiet, network-ready printer. Brilliant colour is now within your reach, creating hundreds of new possibilities.
Print speeds of up to 8ppm in both black & colour
Up to 600x600 dpi print quality
16MB buffer memory
LCD display to set-up & manage the printer
Built-in Fast Ethernet Print Server for easy network connection
USB 2.0 & Ethernet interface
Up to 250 sheet capacity
Up to A4 paper size
Up to 600x600 dpi print quality
16MB buffer memory
LCD display to set-up & manage the printer
Built-in Fast Ethernet Print Server for easy network connection
USB 2.0 & Ethernet interface
Up to 250 sheet capacity
Up to A4 paper size
Specifications
Attribute | Value |
---|---|
For Use With Printer Brand | Hewlett Packard |
Colour | Cyan |
Approximate Page Yield | 2000 |
Works With Printer Models | 1600, 2600n, 2605, CM10147MFP, CM1015MFP |