- RS Stock No.:
- 151-2969
- Mfr. Part No.:
- E3025
- Manufacturer:
- Ergodyne
Discontinued product
- RS Stock No.:
- 151-2969
- Mfr. Part No.:
- E3025
- Manufacturer:
- Ergodyne
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Retractable tool lanyard accessory pack includes 3 tails with carabiners that attach to retractable lanyards for quick exchange of multiple tools.
Compatible with 3000 retractable lanyards
Modular connecting buckle for exchanging tools
Manual locking stainless steel carabiners (#304)
Exchange multiple tools to retractable tool lanyard
Maximum safe working capacity: 1lbs (0.46kg)
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Railway
Modular connecting buckle for exchanging tools
Manual locking stainless steel carabiners (#304)
Exchange multiple tools to retractable tool lanyard
Maximum safe working capacity: 1lbs (0.46kg)
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Railway
Specifications
Attribute | Value |
---|---|
Maximum Supported Weight | 0.46kg |
Material | Stainless Steel |
Size | Standard |
Height Safe | Yes |