Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-079
- Mfr. Part No.:
- NEB-POC-0007-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Nebo Columbo 150 pen light features a 150 lumen LED, 3 light modes, 4x adjustable zoom, Easy Touch Technology, strong steel clip, and a waterproof (IP67) anodized aircraft-grade aluminum body. The included AAA alkaline batteries allow for up to 6 hours of operation.
Anodized aircraft-grade aluminum
IP67 waterproof
1 meter impact resistant
Easy-touch switch
4x zoom
