- RS Stock No.:
- 111-6700
- Mfr. Part No.:
- 5610R - iH6R
- Manufacturer:
- Led Lenser
Discontinued product
- RS Stock No.:
- 111-6700
- Mfr. Part No.:
- 5610R - iH6R
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
iH6R Rechargeable Head Torch
Ledlenser has introduced a brand new i-series of head torches to meet specific demands of the industry. The iH6R head torch has an optimised operating time of up to 40 hours. Perfect if you prefer a rechargeable head torch that is easy on the environment. A regulator at the rear can control the intensity of the brightness, which ranges from 200 lm to just 5 lm. It features a rugged black and yellow headband, which incorporates non-slip rubber strips to ensure a secure, ergonomic fit on the head. For extra stability a detachable overhead band is also provided.
Advanced Focus System
The iH6R head torch uses the patented Advanced Focus System technology. It allows a seamless transition from homogeneous, circular low beam to a sharper and highly concentrated long-distance light. For example, you can be reading a map up close or focusing down the path of up to 120 metres away.
Speed Focus
The Speed Focus system allows you to switch from reading to searching by simply sliding the bezel away from you. With one hand and one movement, you can achieve seamless transition from close to far and all points in between.
Features and Benefits
Battery life: 2 hours high power/ 40 hours low power
Brightness: 200 lm high power / 5 lm low power
Rechargeable batteries
90° Tilt on Torch head
Sliding dimmer switch
Water Resistant (IPX-4)
Lightweight
Speed Focus
Advanced Focus System
High comfort
Secure fit
Brightness: 200 lm high power / 5 lm low power
Rechargeable batteries
90° Tilt on Torch head
Sliding dimmer switch
Water Resistant (IPX-4)
Lightweight
Speed Focus
Advanced Focus System
High comfort
Secure fit
Supplied with
3 x AAA Rechargeable batteries
USB charging cable
Optional overhead strap
Safety bag
Operating Manual
USB charging cable
Optional overhead strap
Safety bag
Operating Manual
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 200 lm |
Batteries | AAA |
Hazardous Area | No |
Range | 120 m |
Beam Type | Flood, Spot |
Weight with Batteries | 132g |
Colour | Black |
Head Diameter | 28mm |
Case Material | Aluminium |
- RS Stock No.:
- 111-6700
- Mfr. Part No.:
- 5610R - iH6R
- Manufacturer:
- Led Lenser