- RS Stock No.:
- 183-1597
- Mfr. Part No.:
- 2610-035-110E
- Manufacturer:
- Peli
4 In stock for delivery within 1 working days
Added
Price Each
€57.63
(exc. VAT)
€70.88
(inc. VAT)
Units | Per unit |
1 + | €57.63 |
- RS Stock No.:
- 183-1597
- Mfr. Part No.:
- 2610-035-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 2610Z0 provides hands-free light where you need it, when you need it. A dual mode button activates all 3 LEDs for full brightness, or just 1 to extend battery life. The adjustable cloth strap fits comfortably and securely on your head, while the rubber strap grips tightly to hard hats and helmets. Both are included, as well as 3 AAA alkaline batteries.
Specifications
Attribute | Value |
---|---|
Model Number | 110E |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 30 lm |
Batteries | AAA |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX |
IP Rating | IPX4 |
Zone | Zone 0 |
Range | 28 m |
Weight with Batteries | 91g |
Colour | Black |
Case Material | PBT, Polycarbonate |