- RS Stock No.:
- 185-7670
- Mfr. Part No.:
- FL60
- Manufacturer:
- Coast
59 In stock for delivery within 2 working days
Added
Price Each
€29.62
(exc. VAT)
€36.43
(inc. VAT)
Units | Per unit |
1 + | €29.62 |
- RS Stock No.:
- 185-7670
- Mfr. Part No.:
- FL60
- Manufacturer:
- Coast
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hardhat Compatible
Rugged enough for the outside of the hardhat. COAST headlamps with Hardhat Compatible design include clips for attaching the light to the hat.
High|Medium|Low
Control your light power with the push of a button. Cycle between full light, medium light and low light options.
Hinged Beam
Up, down, or straight ahead. All COAST headlamps feature a hinged, tilting head so that you can adjust the lights direction and see right where youre looking.
Reflective Strap
Stay visible in the dark. Some COAST headlamps feature a Reflective Strap to increase safety and ensure user visibility in low light.
Rugged enough for the outside of the hardhat. COAST headlamps with Hardhat Compatible design include clips for attaching the light to the hat.
High|Medium|Low
Control your light power with the push of a button. Cycle between full light, medium light and low light options.
Hinged Beam
Up, down, or straight ahead. All COAST headlamps feature a hinged, tilting head so that you can adjust the lights direction and see right where youre looking.
Reflective Strap
Stay visible in the dark. Some COAST headlamps feature a Reflective Strap to increase safety and ensure user visibility in low light.
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Model Number | FL60 |
Lamp Type | LED |
Luminosity | 300 lm |
Batteries | AAA |
IP Rating | IPX4 |
Range | 29 m |
Beam Type | Flood |
Weight with Batteries | 94g |