- RS Stock No.:
- 191-9528
- Mfr. Part No.:
- E089FA00
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 191-9528
- Mfr. Part No.:
- E089FA00
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Lightweight, compact and bright:
350 lumens at 85 g
Three white brightness levels for comfortable proximity lighting and rapid movement
Red, green or blue lighting (continuous or strobe) combines visual comfort and stealth
Simple to use and practical:
Single button for quick and easy selection of brightness or light colour
Ergonomic button, even with gloves
Easy to put on via quick-release buckle on the headband
Detachable, washable headband
HYBRID CONCEPT design: TACTIKKA +RGB comes with three standard batteries and is also compatible with the CORE rechargeable battery
Compatible with mounting accessories that allow the lamp to be attached to any kind of helmet
Available in three colours, depending on use
Specifications
Brightness: 350 lumens
Weight: 85 g
Beam pattern: mixed
Energy: Three AAA/LR03 batteries (included) or CORE rechargeable battery (available as accessory)
Battery compatibility: alkaline, lithium or Ni-MH rechargeable
Weather-resistant
350 lumens at 85 g
Three white brightness levels for comfortable proximity lighting and rapid movement
Red, green or blue lighting (continuous or strobe) combines visual comfort and stealth
Simple to use and practical:
Single button for quick and easy selection of brightness or light colour
Ergonomic button, even with gloves
Easy to put on via quick-release buckle on the headband
Detachable, washable headband
HYBRID CONCEPT design: TACTIKKA +RGB comes with three standard batteries and is also compatible with the CORE rechargeable battery
Compatible with mounting accessories that allow the lamp to be attached to any kind of helmet
Available in three colours, depending on use
Specifications
Brightness: 350 lumens
Weight: 85 g
Beam pattern: mixed
Energy: Three AAA/LR03 batteries (included) or CORE rechargeable battery (available as accessory)
Battery compatibility: alkaline, lithium or Ni-MH rechargeable
Weather-resistant
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Model Number | TACTIKKA PLUS |
Lamp Type | LED |
Luminosity | 350 lm |
Batteries | AAA Alkaline |
Hazardous Area | No |
IP Rating | IPX4 |
Range | 90 m |
Beam Type | Flood, Spot |
Weight with Batteries | 85g |
Colour | Black |
Case Material | Plastic |