Unilite LED - Flashlight - Rechargeable 1200 lm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€111.99

(exc. VAT)

€137.75

(inc. VAT)

RS Stock No.:
234-2327
Mfr. Part No.:
WCFL12
Manufacturer:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Torch Style

Flash Light

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1200 lm

Batteries

Li-ion Battery

Model

WCFL12

The Unilite wireless charging flashlight has super bright 1200 lumen white LED. It has ultra tough nylon, aluminium & TPR construction, IK07 super tough shock construction which is 2m drop resistant. It has multi-faceted reflector for long distance beam, memory switch to remembers last mode used, high quality 3.7v 2600mAh li-ion battery, 3 Battery level and charging indicator lights and built-in USB-C charging port with protective cover. It has 4 hour charge time and 2-16H run time.

IP68 dust & water proof, 1m submersible
It has 251 meter range
It has dual switches for easy mode selection