iW2R LED Torch Black - Rechargeable 150 lm, 166 mm
- RS Stock No.:
- 288-9562
- Mfr. Part No.:
- 502083
- Manufacturer:
- Led Lenser
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Price Each
€57.93
(exc. VAT)
€71.25
(inc. VAT)
Units | Per unit |
---|---|
1 + | €57.93 |
- RS Stock No.:
- 288-9562
- Mfr. Part No.:
- 502083
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Led Lenser Rechargeable Penlight is a versatile pen lamp that combines a powerful laser pointer with a flashlight. With features like a chip-on-board LED for wide-area illumination, a clip for easy attachment, and a rechargeable lithium polymer battery, this compact and lightweight lamp is perfect for various applications.
2-in-1 function Laser pointer and COB LED for wide-area illumination
Rectangular metal housing with rounded edges and ruler function
Extremely compact and lightweight design
Rechargeable lithium polymer battery for convenience
Clip for attaching the lamp to clothing for hands-free use
High-quality metal construction ensures durability
Multiple light functions Power, Low Power modes
IP20 rated for dust protection and suitable for indoor use
Wide temperature range from -10°C to +40°C for versatile usage
Rectangular metal housing with rounded edges and ruler function
Extremely compact and lightweight design
Rechargeable lithium polymer battery for convenience
Clip for attaching the lamp to clothing for hands-free use
High-quality metal construction ensures durability
Multiple light functions Power, Low Power modes
IP20 rated for dust protection and suitable for indoor use
Wide temperature range from -10°C to +40°C for versatile usage
Specifications
Attribute | Value |
---|---|
Torch Style | Pen Torch |
Rechargeable | Yes |
Plug Type | USB |
Lamp Type | LED |
Luminosity | 150 lm |
Model | iW2R |
Length | 166 mm |
Colour | Black |