ST4 High Power LED Torch Black 180 lm, 141 mm
- RS Stock No.:
- 288-9572
- Mfr. Part No.:
- 502209
- Manufacturer:
- Led Lenser
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Price Each
€31.58
(exc. VAT)
€38.84
(inc. VAT)
Units | Per unit |
---|---|
1 + | €31.58 |
- RS Stock No.:
- 288-9572
- Mfr. Part No.:
- 502209
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Led Lenser Compact pen is a powerful inspection light in a compact design. With three light output levels, users can choose the suitable brightness for their needs. The torch features a sturdy metal clip for easy attachment, a tough and recyclable metal housing, and is water and dust resistant. It offers a dual power option with either alkaline or rechargeable batteries for convenience. Backed by a two-year warranty, this torch is designed for reliability and performance.
Compact design with three light output levels for versatility
Sturdy metal clip for secure attachment to pockets, belts, or work clothes
Tough, corrosion-resistant metal housing for durability
Water and dust resistant to IP54 rating for outdoor use
Dual power option with alkaline or rechargeable batteries for flexibility
Backed by a two-year warranty for peace of mind
Sturdy metal clip for secure attachment to pockets, belts, or work clothes
Tough, corrosion-resistant metal housing for durability
Water and dust resistant to IP54 rating for outdoor use
Dual power option with alkaline or rechargeable batteries for flexibility
Backed by a two-year warranty for peace of mind
Specifications
Attribute | Value |
---|---|
Torch Style | Pen Torch |
Rechargeable | No |
Lamp Type | High Power LED |
Luminosity | 180 lm |
Model | ST4 |
Length | 141 mm |
Colour | Black |