ST5 Solidline-MT LED Torch 150 Power LED Torch Black 150 lm, 104 mm
- RS Stock No.:
- 288-9573
- Mfr. Part No.:
- 502210
- Manufacturer:
- Led Lenser
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Price Each
€31.58
(exc. VAT)
€38.84
(inc. VAT)
Units | Per unit |
---|---|
1 + | €31.58 |
- RS Stock No.:
- 288-9573
- Mfr. Part No.:
- 502210
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Led Lenser Flashlight is a compact and lightweight torch packed full of great features. With three brightness levels and Advanced Focusing Optics, this torch is perfect for various lighting needs. It is water and dust resistant with a tough metal housing, making it durable for outdoor use. The torch also features a metal clip for easy attachment to pockets, belts, or work clothes. Powered by one AA alkaline battery, this torch is designed for convenience and reliability.
Three brightness levels - Boost (150lm), Power (100lm), Low Power (10lm)
Advanced Focusing Optics for near or distance illumination
Metal clip for easy attachment
Water and dust resistant to IP54 rating
Triple Power option with various battery choices
Aluminium alloy construction for durability
Designed by LEDLENSER with a two-year warranty
Advanced Focusing Optics for near or distance illumination
Metal clip for easy attachment
Water and dust resistant to IP54 rating
Triple Power option with various battery choices
Aluminium alloy construction for durability
Designed by LEDLENSER with a two-year warranty
Specifications
Attribute | Value |
---|---|
Torch Style | Compact Torch |
Rechargeable | No |
Lamp Type | Power LED |
Luminosity | 150 lm |
Model | ST5 Solidline-MT LED Torch 150 |
Length | 104 mm |
Colour | Black |