ST6 High Power LED Torch Black 320 lm, 115 mm
- RS Stock No.:
- 288-9574
- Mfr. Part No.:
- 502211
- Manufacturer:
- Led Lenser
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Price Each
€36.85
(exc. VAT)
€45.33
(inc. VAT)
Units | Per unit |
---|---|
1 + | €36.85 |
- RS Stock No.:
- 288-9574
- Mfr. Part No.:
- 502211
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Led Lenser Compact Flashlight is a versatile lighting solution that offers 320 lumens on Boost mode. With three brightness levels and patented Advanced Focusing Optics, this torch is designed for both near and distance illumination. It features a detachable metal clip for easy carrying and is water and dust resistant to IP54 rating. The dual power option allows for the use of either alkaline or NiMH rechargeable batteries, making it a convenient and reliable tool in various settings.
320 lumens on Boost mode, providing powerful lighting
Three brightness levels - Boost, Power, Low Power, for versatile usage
Patented Advanced Focusing Optics for adjustable near or distance illumination
Detachable metal clip for secure attachment to pockets, belts, or work clothes
Tough, corrosion-resistant metal housing for durability
Water and dust resistant to IP54 rating for reliable performance in any environment
Dual power option - compatible with alkaline or NiMH rechargeable batteries for flexibility
Backed by a two-year warranty for peace of mind
Three brightness levels - Boost, Power, Low Power, for versatile usage
Patented Advanced Focusing Optics for adjustable near or distance illumination
Detachable metal clip for secure attachment to pockets, belts, or work clothes
Tough, corrosion-resistant metal housing for durability
Water and dust resistant to IP54 rating for reliable performance in any environment
Dual power option - compatible with alkaline or NiMH rechargeable batteries for flexibility
Backed by a two-year warranty for peace of mind
Specifications
Attribute | Value |
---|---|
Torch Style | Round |
Rechargeable | No |
Lamp Type | High Power LED |
Luminosity | 320 lm |
Model | ST6 |
Length | 115 mm |
Colour | Black |