Solidline ST6R Xtreme LED Torch Black - Rechargeable 800 lm, 126 mm
- RS Stock No.:
- 288-9575
- Mfr. Part No.:
- 502212
- Manufacturer:
- Led Lenser
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Price Each
€47.38
(exc. VAT)
€58.28
(inc. VAT)
Units | Per unit |
---|---|
1 + | €47.38 |
- RS Stock No.:
- 288-9575
- Mfr. Part No.:
- 502212
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Led Lenser Flashlight is a super powerful rechargeable torch that delivers an incredible 800 lumens of brightness on boost. With three brightness levels and patented Advanced Focusing Optics, this torch is perfect for both near and distance illumination. It features a detachable metal clip for easy attachment and is water and dust resistant.
800 lumens brightness on boost
Three brightness levels - Boost, Power, Low Power
Patented Advanced Focusing Optics for near or distance illumination
Detachable metal clip for easy attachment
Tough, corrosion resistant metal housing
Charging status indicator
Simple recharging via micro USB
Water and dust resistant to IP54 rating
Operated by 1xL-ion 18650 rechargeable battery
Two-year warranty
Three brightness levels - Boost, Power, Low Power
Patented Advanced Focusing Optics for near or distance illumination
Detachable metal clip for easy attachment
Tough, corrosion resistant metal housing
Charging status indicator
Simple recharging via micro USB
Water and dust resistant to IP54 rating
Operated by 1xL-ion 18650 rechargeable battery
Two-year warranty
Specifications
Attribute | Value |
---|---|
Torch Style | Round |
Rechargeable | Yes |
Plug Type | USB |
Lamp Type | Xtreme LED |
Luminosity | 800 lm |
Model | Solidline ST6R |
Length | 126 mm |
Colour | Black |