ST8R Xtreme LED Torch Black - Rechargeable 600 lm, 153 mm
- RS Stock No.:
- 288-9578
- Mfr. Part No.:
- 502215
- Manufacturer:
- Led Lenser
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Price Each
€68.47
(exc. VAT)
€84.22
(inc. VAT)
Units | Per unit |
---|---|
1 + | €68.47 |
- RS Stock No.:
- 288-9578
- Mfr. Part No.:
- 502215
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Led Lenser Robust Flashlight is light with the widest flood beam in its series and a stunning 200-meter spot beam. With three brightness levels and patented Advanced Focusing Optics, this torch is versatile and practical for various purposes.
Three brightness levels - Boost (600lm), Power (250lm), Low Power (10lm)
Patented Advanced Focusing Optics for near or distance illumination
Handy detachable metal clip for easy portability
Magnetic contact charging system for hassle-free charging
Water and dust resistant to IP54 rating
Operated by 1x L-ion 18650 rechargeable battery
Tough, corrosion-resistant metal housing for durability
Low battery warning indicator for convenience
Patented Advanced Focusing Optics for near or distance illumination
Handy detachable metal clip for easy portability
Magnetic contact charging system for hassle-free charging
Water and dust resistant to IP54 rating
Operated by 1x L-ion 18650 rechargeable battery
Tough, corrosion-resistant metal housing for durability
Low battery warning indicator for convenience
Specifications
Attribute | Value |
---|---|
Torch Style | Round |
Rechargeable | Yes |
Lamp Type | Xtreme LED |
Luminosity | 600 lm |
Model | ST8R |
Length | 153 mm |
Colour | Black |